TE Connectivity 644776-2 technical specifications.
| Color | Natural |
| Contact Mating Length | 0.4inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Positions Loaded | 11 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | No |
| Series | MTA-156 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 644776-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.