9-position, single-row shrouded header with right-angle, through-hole mounting. Features male pin contacts made of copper alloy with tin-lead plating, a 0.1-inch pitch, and a 2.54mm mating length. Rated for 250V AC and operates between -55°C and 105°C. Housing is white, contacts are black, and the component has a UL94 V-0 flammability rating.
TE Connectivity 644803-9 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.2inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 875 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | MTA-100 |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 644803-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.