3-position, single-row shrouded header with a 3.96mm pitch. Features male pin contacts made of copper alloy with gold plating, designed for IDC termination. This connector is suitable for discrete or ribbon wire/cable types up to 18AWG and offers mating connector lock functionality. Housing is white, with orange color contacts, and a UL94 V-2 flammability rating.
TE Connectivity 644812-3 technical specifications.
| Color | Orange |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-156 |
| Shrouded | Yes (With) |
| Termination | IDC |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 644812-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.