TE Connectivity 644873-3 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.4inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 17 |
| Number of Positions Loaded | 16 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 644873-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.