3-position, single-row vertical header with a 2.54mm pitch. Features male copper alloy contacts with gold plating and a square contact shape, rated for 5A and 250V AC. Through-hole termination for vertical PCB mounting. Housing is white, UL94 V-0 flammability rated, and compliant with ELV and RoHS standards.
TE Connectivity 644888-3 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mounting Ears | No (Without) |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 644888-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.