Unshrouded header with 6 positions and 6 contacts. Features a 2.54mm pitch and vertical orientation for through-hole mounting. Copper alloy contacts are gold-plated with a square shape. Rated for 250V AC, this component is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 644888-6 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 644888-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.