Right-angle, unshrouded male header connector featuring 9 positions and 9 contacts on a 2.54mm pitch. Contacts are copper alloy with gold plating and a square shape, designed for solder termination and through-hole mounting. The white housing is UL94 V-0 flammability rated and RoHS and ELV compliant, with a 250V AC voltage rating.
TE Connectivity 644889-9 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 644889-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.