Right-angle, unshrouded header with 5 positions and 1 row on a 2.54mm pitch. Features copper alloy contacts with gold plating in a square shape, designed for solder termination and through-hole mounting with PCB retention. This male connector has a white housing, is UL94 V-0 flammability rated, and is RoHS and ELV compliant, with a 250V AC voltage rating.
TE Connectivity 644891-5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 644891-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.