Two-part board connector featuring 2 male pin contacts with gold plating on a copper alloy base. This straight header offers a 2.54mm pitch and a 5A current rating, with a 250V AC voltage rating. The black, shrouded housing is designed for through-hole mounting and solder termination. UL94 V-0 flammability rating and RoHS compliance are noted.
TE Connectivity 644896-2 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.28inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CST-100 |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 644896-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
