Right angle, board-to-board header with a 6.35mm pitch, featuring 4 power positions and 3 total positions. This connector system offers a 42A contact current rating with copper contacts plated in tin. Designed for through-hole mounting, it operates within a -20°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. The black housing is RoHS compliant and suitable for power circuit applications.
TE Connectivity 6450123-2 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Power Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1056 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 6.35mm |
| Plating Thickness | 4.19um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450123-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.