5-position, right-angle power connector with a 2.54mm pitch, designed for board-to-board applications. Features a 42A contact current rating, copper contacts with tin plating, and a UL94 V-0 flammability rating. Operates within a temperature range of -20°C to 105°C and has a 200V voltage rating. This through-hole mounted connector includes PCB mount retention and is RoHS compliant.
TE Connectivity 6450123-6 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Power Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 220 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 6.35mm |
| Plating Thickness | 4.19um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multimate XI |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450123-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.