TE Connectivity 6450128-2 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 28 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450128-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.