Power connector for board-to-board applications, featuring 8 power and 24 signal positions for a total of 32 positions. This right-angle, through-hole mounted connector offers a 42A contact current rating with tin plating and a 6.35mm pitch. Designed for operation between -20°C and 105°C, its black housing meets UL94 V-0 flammability standards. The component is RoHS compliant and supplied in tray packaging.
TE Connectivity 6450128-5 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Power Positions | 8 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Right Angle |
| Package Quantity | 132 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450128-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.