TE Connectivity 6450129-4 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450129-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.