TE Connectivity 6450129-9 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.43mm |
| ELV | Compliant |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450129-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.