Right-angle, through-hole power connector with 7 power and 24 signal positions for board-to-board applications. Features a 42A contact current rating, tin-plated contacts, and a 6.35mm pitch. Operates within a -20°C to 105°C temperature range and boasts UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is supplied in a tray package.
TE Connectivity 6450130-4 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 31 |
| Number of Power Positions | 7 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Right Angle |
| Package Quantity | 1056 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 6.35mm |
| Plating Thickness | 4.19um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450130-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.