Right angle board-to-board header with 30 positions, featuring 6 power positions and 24 signal positions. Designed for power circuit applications, this connector system utilizes copper alloy contacts with metal plating and a 6.35mm pitch. It offers a contact current rating of 42A and a maximum operating temperature of 105°C. Mounting options include through-hole and edge, with PCB mount retention. The housing is black, UL94 V-0 flammability rated, and the component is RoHS compliant.
TE Connectivity 6450131-7 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 30 |
| Number of Power Positions | 6 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 6.35mm |
| Plating Thickness | 4.19um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450131-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.