Right angle shrouded header and receptacle for board-to-board applications. Features 8 power and 28 signal positions with a 2.54mm pitch. Offers a 42A contact current rating and 60V AC / 20.06kV DC voltage rating. Constructed with copper alloy contacts and tin plating, mounted via through-hole termination. Operates within a -20°C to 105°C temperature range, with a UL94 V-0 flammability rating.
TE Connectivity 6450132-3 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| Depth | 23.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 85.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 20.06kV |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Power Positions | 8 |
| Number of Rows | 4 |
| Number of Signal Positions | 28 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 6.35mm |
| Plating Thickness | 4.19um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450132-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.