Right-angle shrouded header and receptacle for board-to-board applications. Features 8 power and 24 signal positions with a 6.35mm pitch. Contact current rating of 42A, with tin-plated contacts. Through-hole mounting with PCB mount retention, operating temperature range of -20°C to 105°C, and UL94 V-0 flammability rating. RoHS and ELV compliant.
TE Connectivity 6450132-5 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Power Positions | 8 |
| Number of Signal Positions | 24 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 6.35mm |
| Plating Thickness | 4.19um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450132-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.