
Board-to-board header and receptacle connector system featuring 16 power and 32 signal positions for a total of 48 positions. This straight, through-hole mounted component offers a 6.35mm pitch and 2.54mm pitch, with a 42A contact current rating. Constructed with copper contacts plated in tin, it operates within a -20°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Designed for vertical PCB mounting with retention, this connector is RoHS and ELV compliant.
TE Connectivity 6450140-1 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Power Positions | 16 |
| Number of Rows | 4 |
| Number of Signal Positions | 32 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450140-1 to view detailed technical specifications.
No datasheet is available for this part.
