TE Connectivity 6450140-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 35 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Packaging | Tray |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450140-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.