Board-to-board header and receptacle connector system featuring 20 power and 84 signal positions for a total of 104 positions. This straight, through-hole mounted component utilizes a 6.35mm pitch for power and 2.54mm pitch for signal contacts. Power contacts offer a 42A current rating with copper material and tin plating, while signal contacts are also tin plated. The black, UL94 V-0 rated housing operates within a -20°C to 105°C temperature range and is RoHS compliant.
TE Connectivity 6450140-4 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 104 |
| Number of Power Positions | 20 |
| Number of Rows | 4 |
| Number of Signal Positions | 84 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450140-4 to view detailed technical specifications.
No datasheet is available for this part.