Board-to-board connector with 26 positions, featuring 2 power and 24 signal contacts. This shrouded header and receptacle system offers a 2.54mm pitch and straight, through-hole mounting orientation. Contacts are copper with tin plating, rated for 42A current. Operating temperature range is -20°C to 105°C, with a UL94 V-0 flammability rating. The black housing is designed for vertical PCB mounting and is RoHS compliant.
TE Connectivity 6450140-6 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Power Positions | 2 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450140-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.