TE Connectivity 6450140-9 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 35 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 6450140 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 2500VDC |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 6450140-9 to view detailed technical specifications.
No datasheet is available for this part.