Power receptacle connector for board-to-board applications, featuring 8 power and 28 signal positions for a total of 36 contacts. This straight, through-hole mounted connector offers a 42A contact current rating and a 60V maximum operating voltage. Constructed with copper contacts plated in tin, it operates within a temperature range of -20°C to 105°C and boasts a UL94 V-0 flammability rating. The black housing is designed for vertical PCB mounting with a 2.54mm row spacing and 6.35mm pitch.
TE Connectivity 6450142-3 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| Current Rating | 42A |
| Depth | 11.93mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 85.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Power Positions | 8 |
| Number of Rows | 4 |
| Number of Signal Positions | 28 |
| Operating Supply Voltage | 60V |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450142-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.