Power connector with 3 power and 24 signal positions, featuring a 7.62mm power pitch and 2.54mm signal pitch. This straight, through-hole mounted connector offers 48 terminals with copper contacts plated in tin, rated for 42A. The black housing is UL94 V-0 flammability rated and operates between -20°C and 105°C. Designed for board-to-board applications, it includes PCB mount retention and is RoHS compliant.
TE Connectivity 6450151-3 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 27 |
| Number of Power Positions | 3 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 220 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 7.62mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450151-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.