Power connector with 14 power and 32 signal positions, featuring a 46-position count and 4 rows. This straight, through-hole mounted connector system offers board-to-board connectivity with a 6.35mm power pitch and 2.54mm signal pitch. It boasts a 42A contact current rating, copper alloy contacts with tin plating, and a 60V AC maximum voltage rating. Constructed with a black, UL94 V-0 flammability rated housing, this lead-free and RoHS compliant component operates between -20°C and 105°C.
TE Connectivity 6450152-1 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| Depth | 11.93mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 125.73mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 46 |
| Number of Power Positions | 14 |
| Number of Rows | 4 |
| Number of Signal Positions | 32 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450152-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.