Vertical board-to-board power connector featuring 27 positions, including 3 power and 24 signal contacts. Designed for through-hole mounting with a 7.62mm pitch, this female connector offers a 42A contact current rating with copper alloy contacts plated in tin. It operates within a -20°C to 105°C temperature range and boasts a UL94 V-0 flammability rating.
TE Connectivity 6450152-5 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 27 |
| Number of Power Positions | 3 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Packaging | Tray |
| Panel Thickness | 2.29mm |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 7.62mm |
| Plating Thickness | 2.29um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450152-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.