8-position, 1-row shrouded header and receptacle connector for board-to-board applications. Features straight, through-hole mounting with a 6.35mm pitch. Designed for power applications with a 42A contact current rating and copper contacts with metal plating. Operates within a temperature range of -20°C to 105°C, with a UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 6450153-1 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Power Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450153-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.