Right-angle, through-hole power connector with 32 positions, featuring 8 power contacts and 24 signal contacts. This board-to-board connector system offers a 6.35mm pitch for power and 2.54mm for signal, with a contact current rating of 42A. Constructed with copper contacts and metal plating, it operates within a temperature range of -20°C to 105°C and boasts a UL94 V-0 flammability rating. Designed for robust applications, it includes PCB mount retention and is RoHS compliant.
TE Connectivity 6450161-6 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Power Positions | 8 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Right Angle |
| Package Quantity | 990 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450161-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.