Right-angle, 32-position board-to-board header/receptacle with a 6.35mm pitch. Features 8 power positions with a 42A contact current rating and 24 signal positions. Constructed with copper contacts, tin plating, and a black UL94 V-0 rated housing. Designed for through-hole, edge, and board mounting with PCB mount retention. Operates within a -20°C to 105°C temperature range.
TE Connectivity 6450162-9 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 32 |
| Number of Power Positions | 8 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450162-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.