Right-angle board-to-board receptacle with 32 positions, featuring 8 power contacts and 24 signal contacts. Designed for through-hole mounting with a 6.35mm pitch. Power contacts offer a 42A current rating, constructed from copper with tin plating. Housing is black, UL94 V-0 flammability rated, and operates within a -20°C to 105°C temperature range. RoHS and ELV compliant.
TE Connectivity 6450170-2 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Power Positions | 8 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Right Angle |
| Package Quantity | 1100 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450170-2 to view detailed technical specifications.
No datasheet is available for this part.