TE Connectivity 6450171-4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 100mV |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450171-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.