Right-angle, through-hole power connector with a 14-power and 32-signal configuration. Features a 6.35mm power contact pitch and 2.54mm signal contact pitch, supporting a 42A contact current rating and 60V AC max voltage rating. Constructed with copper alloy contacts plated in tin, housed in black UL94 V-0 rated material. Designed for board-to-board applications with 46 total positions and a maximum operating temperature of 105°C.
TE Connectivity 6450172-1 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 125.73mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 46 |
| Number of Power Positions | 14 |
| Number of Rows | 4 |
| Number of Signal Positions | 32 |
| Orientation | Right Angle |
| Package Quantity | 1100 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450172-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.