Right-angle, through-hole power connector featuring 8 power and 28 signal positions for board-to-board applications. This 36-position connector system offers a 6.35mm pitch with copper alloy contacts plated in tin, rated for 42A. The black, UL94 V-0 flammability rated housing operates between -20°C and 105°C, with lead-free and RoHS compliance.
TE Connectivity 6450172-2 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Power Positions | 8 |
| Number of Rows | 4 |
| Number of Signal Positions | 28 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450172-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.