Right-angle card edge connector, female, featuring 37 positions with 13 power and 24 signal contacts. Designed for board-to-board applications, it offers a 6.35mm pitch and a 42A contact current rating. Contacts are copper with tin plating, and the connector operates within a -20°C to 105°C temperature range. This RoHS compliant component has a UL94 V-0 flammability rating and is suitable for solder termination.
TE Connectivity 6450270-1 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 37 |
| Number of Power Positions | 13 |
| Number of Signal Positions | 24 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450270-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.