Right-angle, through-hole power connector featuring a 6-power and 16-signal configuration for board-to-board applications. This 22-position connector utilizes a copper alloy contact material with tin plating, offering a contact current rating of 42A. Designed with a 6.35mm pitch and a UL94 V-0 flammability rating, it operates within a temperature range of -20°C to 105°C and is RoHS compliant. The black housing is supplied in tray packaging.
TE Connectivity 6450320-9 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Power Positions | 6 |
| Number of Rows | 4 |
| Number of Signal Positions | 16 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 6.35mm |
| Plating Thickness | 4.25um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450320-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.