26-position, 1-row right-angle power connector with solder termination. Features a 5.08mm pitch and 42A contact current rating. Constructed with copper contacts, tin plating, and a black housing. Operates within a -20°C to 105°C temperature range and is UL94 V-0 flammability rated.
TE Connectivity 6450323-5 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Power Positions | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 5.08mm |
| Plating Thickness | 4.25um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450323-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.