
Rectangular header and receptacle connector with 26 positions, including 2 power and 24 signal contacts. Features a 2.54mm row spacing and 6.35mm pitch, designed for board-to-board applications. Offers a 42A contact current rating and 35A current rating, with a maximum operating temperature of 105°C. Mounts via right-angle, through-hole termination with solder. Constructed with a glass-filled thermoplastic housing and copper alloy contacts with tin plating.
TE Connectivity 6450330-1 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| Contact Style | Pin |
| Current Rating | 35A |
| Depth | 23.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 48.89mm |
| Material | Glass, Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Through Hole, PCB |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Power Positions | 2 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Operating Supply Voltage | 60V |
| Orientation | Right Angle |
| Package Quantity | 1100 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 6.35mm |
| Plating Thickness | 4.32um |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450330-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
