Right-angle shrouded header for board-to-board applications, featuring 7 power and 24 signal positions for a total of 31 positions. Contact current rating of 42A, utilizing copper alloy contacts with tin plating. Designed for through-hole mounting with a 6.35mm pitch and a black housing. Operates within a temperature range of -20°C to 105°C, with UL94 V-0 flammability rating.
TE Connectivity 6450332-4 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 31 |
| Number of Power Positions | 7 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 6.35mm |
| Plating Thickness | 4.45um |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6450332-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.