Right-angle, through-hole mounted female power connector with a 6.35mm pitch, designed for board-to-board applications. Features 4 power contacts and 8 signal contacts, with a contact current rating of 42A. Contacts are copper with tin plating, and the housing is black. Operates within a temperature range of -20°C to 105°C and is UL94 V-0 flammability rated. RoHS and ELV compliant.
TE Connectivity 6450360-8 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450360-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.