Right-angle, through-hole power connector with a 7.62mm pitch, designed for board-to-board applications. Features 3 power positions and 16 signal positions, totaling 19 positions. Copper contacts with tin plating offer a 42A current rating. Operates within a -20°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is supplied in a tray.
TE Connectivity 6450378-4 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 19 |
| Number of Power Positions | 3 |
| Number of Rows | 4 |
| Number of Signal Positions | 16 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 7.62mm |
| Plating Thickness | 3.43um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450378-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.