3-position power connector with a 7.62mm pitch, featuring straight, through-hole mounting and press-fit termination. This board-to-board connector system supports a 42A contact current rating with tin-plated metal contacts. Designed for vertical PCB mounting with retention, it operates within a -20°C to 105°C temperature range and boasts a UL94 V-0 flammability rating.
TE Connectivity 6450503-3 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 42 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 7.62mm |
| Plating Thickness | 4.45um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450503-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.