Right-angle, male power connector with 70 positions, including 30 power and 40 signal contacts. Features a 2.54mm pitch and copper contacts with tin plating, rated for 42A current. Designed for board-to-board applications with press-fit termination and through-hole mounting. Operates within a -20°C to 105°C temperature range and boasts UL94 V-0 flammability rating.
TE Connectivity 6450520-4 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 70 |
| Number of Power Positions | 30 |
| Number of Signal Positions | 40 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 4.45um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450520-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.