TE Connectivity 6450523-4 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| ELV | Compliant |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450523-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.