Right-angle, 11-position power connector with a 5.08mm pitch. Designed for board-to-board applications, this male connector features press-fit termination and a 42A contact current rating. Contacts are constructed from copper with tin plating. Operating temperature range is -20°C to 105°C, with a UL94 V-0 flammability rating.
TE Connectivity 6450523-5 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Power Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 5.08mm |
| Plating Thickness | 4.45um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450523-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.