TE Connectivity 6450530-4 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 56 |
| Number of Ports | 1 |
| Product Length (mm) | 57.15 |
| Product Depth (mm) | 23.62 |
| Product Height (mm) | 14.57 |
| Type | Power |
| Gender | HDR |
| Number of Contacts | 4Power/24Signal |
| Termination Method | Press Fit |
| Max Current Rating | 42/ContactA |
| Max Voltage Rating | (200VDC|200VAC)/(60VDC|60VAC) |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 6450530-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.