This vertical board-to-board header/receptacle offers 36 positions, including 12 power and 24 signal contacts, with a 6.35mm pitch. Designed for power applications, it features a 42A contact current rating and copper contacts with metal plating. Operating within a -20°C to 105°C temperature range, this component supports a maximum DC voltage rating of 20.06kV and AC voltage rating of 60V. It is UL94 V-0 flammability rated, lead-free, RoHS compliant, and mounts vertically via through-hole termination with PCB mount retention.
TE Connectivity 6450540-2 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 20.06kV |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Power Positions | 12 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1100 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450540-2 to view detailed technical specifications.
No datasheet is available for this part.