Power receptacle connector with a 6.35mm pitch, featuring 7 positions and 7 power contacts. This straight, through-hole mounted component offers a 42A current rating per contact and a 200V operating voltage. Designed for board-to-board applications, it utilizes press-fit termination with tin-plated contacts and a black housing. Operating within a -20°C to 105°C temperature range, this RoHS and ELV compliant connector is rated UL94 V-0 for flammability.
TE Connectivity 6450543-3 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| Current Rating | 42A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Power Positions | 7 |
| Number of Rows | 1 |
| Operating Supply Voltage | 200V |
| Orientation | Straight |
| Package Quantity | 1100 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450543-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.