Vertical, through-hole mounted power connector with a 2-position, 1-row configuration. Features a 6.35mm pitch and a 42A contact current rating with copper contacts plated in tin. Designed for board-to-board applications, this black housing component operates within a -20°C to 105°C temperature range and has a 200V AC voltage rating. It is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 6450543-4 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450543-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.